Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKBK H05VV 2M1,5 :: Power cable, 2 metres, H05VV-F 3G 1.5 mm²

Item-No.: NKBK H05VV 2M1,5
€3,80
Category of goods: 1 = discountable

NKBK H05VV 2M1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • Black
    • Cable type
    • H05VV-F3G 1.5
  • Measures
    • Cable length
    • 2.0 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.5 mm²
  • Interfaces
    • Connection
    • Open end
Power cable with earthed socket >3 loose cable ends

• Cable ends with wire end ferrules

Rated voltage 250 V
Nominal current 16 A
Cable length 200 cm
Plug type A CEE 7/7
Cable specification H05VV-F 3G 1.5 mm²
Colour black
Mains switch No
Length m



Manufacturer : GOOBAY
Factory number : 94701
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • Black
    • Cable type
    • H05VV-F3G 1.5
  • Measures
    • Cable length
    • 2.0 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.5 mm²
  • Interfaces
    • Connection
    • Open end
Datasheet/manual