Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVOLINE NKS SW :: Innovative space-saving lever connection cable, black

Item-No.: EVOLINE NKS SW
Colour:

€13,20
Category of goods: 1 = discountable

EVOLINE NKS SW

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Technology
    • Evoline
    • Colour
    • Black
  • Measures
    • Cable length
    • 1,5 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.5 mm²
  • Interfaces
    • Connection
    • Open end

Super-flat safety plug with lever on 1.5 m connection cable with wire end ferrules.

The "EVOline® plug" connector unit features two key innovations: one is its very low height, which allows the furniture in front of an electrical outlet to be positioned almost flush with the wall and thus more flexibly in the room, and the other is its movable plug face.

This mobility means that no force is required to disconnect the plug from the
power outlet. The EVOline® plug uses leverage to press itself out of the wall socket automatically. This handy plug with extended handle element is easy to use, especially for older people.

Plug colour: black

Design: Siegfried Schulte, in-house design



Manufacturer : EVOLINE
Factory number : 8169
Package weight : 0.256 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Technology
    • Evoline
    • Colour
    • Black
  • Measures
    • Cable length
    • 1,5 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.5 mm²
  • Interfaces
    • Connection
    • Open end
Datasheet/manual