Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADCV 200 WS :: 2.0 m device power extension lead, white

Item-No.: ADCV 200 WS
€1,99
Category of goods: 1 = discountable

ADCV 200 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Extension
    • Colour
    • White
  • Measures
    • Cable length
    • 2 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 2x 0.75 mm²
  • Interfaces
    • Connection
    • Plug/socket

Power cord 2.0 metres
Device extension lead IEC 60320 C7>C8

• H03VVH2-F2X 0.75 mm²
• Male IEC-60320-C8
• Female IEC-60320-C7
• Colour: white



Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Extension
    • Colour
    • White
  • Measures
    • Cable length
    • 2 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 2x 0.75 mm²
  • Interfaces
    • Connection
    • Plug/socket
Datasheet/manual