Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADC UK 500 SW :: Power cord with UK plug, black, 5 m

Item-No.: ADC UK 500 SW
€2,99
Category of goods: 1 = discountable

ADC UK 500 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With safety plug UK
    • Colour
    • Black
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 2x 0.75 mm²
  • Interfaces
    • Connection
    • European mains cable socket

Power cord

with UK-plug + female connector for European-type power cord (figure of 8 connector)



Package weight : 0.279 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With safety plug UK
    • Colour
    • Black
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 2x 0.75 mm²
  • Interfaces
    • Connection
    • European mains cable socket
Datasheet/manual