reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99290877 :: LIGHTIFY Plug

Item-No.: OSR 99290877
Specification:

€29,90




LIGHTIFY Plug

  • Product Description
  • Technical information
  • General
    • Type
    • Switchable socket outlets
    • Technology
    • ZigBee
    • Model
    • Lightify
    • Design
    • EU
    • Colour
    • Grey
  • Power supply
    • Power supply, on device
    • Plug housing
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
  • Electrical values
    • Performance
    • 3680 W
  • Measures
    • Width
    • 60 mm
    • Height
    • 60 mm
    • Length
    • 84 mm
  • Specials
    • Specification
    • Pack of 1
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Belkin WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
LIGHTIFY Plug
Switchable socket outlets tpe CEE 7/3

Greater convenience, an increased feeling of security or remote access — consumers are demanding more and more functionality from their lighting.
With LIGHTIFY™ from OSRAM, it will be possible to meet these demands easily and cost-effectively in future. This radio-controlled solution based on the ZigBee Light Link standard makes it possible to control lights throughout the whole house wirelessly via an app.

Product benefits
  • Expansion of the LIGHTIFY system by integrating conventional lights
  • Ability to control conventional lights and other electrical equipment
  • Straightforward use — simply plug the LIGHTIFY plug into the wall socket and connect the lights or other devices


Product properties
  • Switchable connector to integrate non-ZigBee devices into the LIGHTIFY system
  • Control via LIGHTIFY app, LIGHTIFY switch or by pushing the button on the device (on/off)
  • Large switching capacity: up to 3680 W/16 A



Manufacturer : OSRAM
Factory number : 4052899290877
Package weight : 0.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switchable socket outlets
    • Technology
    • ZigBee
    • Model
    • Lightify
    • Design
    • EU
    • Colour
    • Grey
  • Power supply
    • Power supply, on device
    • Plug housing
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
  • Electrical values
    • Performance
    • 3680 W
  • Measures
    • Width
    • 60 mm
    • Height
    • 60 mm
    • Length
    • 84 mm
  • Specials
    • Specification
    • Pack of 1
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Belkin WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
Datasheet/manual