Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH BCC950 :: Logitech ConferenceCam


Logitech BCC950 ConferenceCam

  • Product Description
  • Technical information
  • General
    • Type
    • Conference camera
    • Resolution
    • Up to 1920 x 1080
    • Assembly
    • Multifunction socket
    • Accessory
    • Stand, socket, mains cable
  • Interfaces
    • USB
    • Yes
  • Display
    • Refresh rate
    • 30 images/s Hz
  • Implementation
    • Microphone
    • Full duplex hands-free kit
  • Measures
    • Connection cable length
    • 2.4 m
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Motorised pan, tilt and zoom function

  • Integrated omni-directional full-duplex speakerphone with up to 2.4-metre range

  • Integrated H.264 encoding

  • USB Video Class (UVC) supported applications

  • Full-HD video calls in 1080p at 30 frames per second

  • Camera and speakerphone controls, remote control with up to 3-metre range

  • Pan, tilt and zoom function, volume, mute, answer/end calls

  • Carl Zeiss lens with 9-point auto focus

  • 78° field of view

  • 180° pan, 55° tilt

  • Analogue 3.5-mm headset jack

  • 22 cm high desk stand (eye level)


All-in-one design
Discover the ideal combination of HD videos in 1080p with up to 30 frames per second and an exceptionally clear full-duplex speakerphone for professional video calls.

Ideal for small groups
Groups can now communicate via video from conference rooms, offices and meeting rooms, without having to rely on the highly sought-after conference room systems or having to crowd in front of a single PC for video conferencing.

Connection to the computer
The integrated UVC H.264 technology offers fast plug and play for PCs and Macs. No software is required.

Compatible with desktop video applications
Works with virtually any desktop video conferencing and UC application. No expensive system needs to be set up.

Always in control of your meetings
Easily control your meetings with the remote control: answer/end calls, volume control, pan, tilt and zoom function, and mute.

All participants in the picture
Thanks to a 78-degree field of view and a 180-degree pan, tilt and zoom function, all participants fit into the picture during video conferences with small groups.

Crystal clear sound
With the integrated full-duplex speakerphone and the noise-cancelling microphone, any participants within 2.4 metres of the device can be clearly understood.

Carl Zeiss® lens with auto focus
Enjoy crisp images thanks to the glass lens, jointly developed with the industry leader Carl Zeiss®. Detailed documents, whiteboards or images can be displayed in close-up during conversations.

Show your best side
With the desk stand and the 2.4 m long USB cable, you can optimally adjust the camera height and distance from the camera, in order to make the best impression.

Realistic communication
Omni-directional sound and echo cancellation will make you feel like you're in the same room as the person you're talking to.

Professional certifications
The ConferenceCam is optimised for Microsoft® Lync™ and Skype™.

Combines high-quality audio and HD video with 1080p and 30 frames per second in an all-in-one design.
The ConferenceCam combines high-quality video and audio for business class video conferencing. In addition to HD video in 1080p at 30 frames per second, a Carl Zeiss® lens is another of its features.

Integrated full-duplex speakerphone and noise-cancelling microphone
The integrated full-duplex speakerphone and noise-cancelling microphone ensure clear calls for all participants within 2.4 metres of the device.

Omni-directional sound and echo cancellation
Omni-directional sound and echo cancellation make you feel like you're in the same room as the person you're talking to.

Control via remote control and buttons on the base
The video calls can be quickly controlled via the remote control or the buttons on the base. In addition to the camera's pan, tilt and zoom function, there are operating controls for volume, mute and answering or ending calls.

Optimised for Microsoft® Lync™ and Skype™ and compatible with popular UC platforms
The camera is optimised for use with Microsoft® Lync™ and Skype™ and compatible with all popular video conferencing and UC platforms.
More information

Contents:
• ConferenceCam base with USB cable
• Extender
• Webcam head
• Power cable
• Quick start guide
• 2-year manufacturer warranty and technical hotline

Compatibility:
UVC mode (no software installation required): Windows® XP, Windows Vista® or Windows® 7, Mac OS X 10.6 or later, Microsoft® Lync™, Microsoft® Office 365/Lync Online, Skype™



Manufacturer : LOGITECH
Factory number : 960-000867
Package weight : 1.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference camera
    • Resolution
    • Up to 1920 x 1080
    • Assembly
    • Multifunction socket
    • Accessory
    • Stand, socket, mains cable
  • Interfaces
    • USB
    • Yes
  • Display
    • Refresh rate
    • 30 images/s Hz
  • Implementation
    • Microphone
    • Full duplex hands-free kit
  • Measures
    • Connection cable length
    • 2.4 m
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin