Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONFTEL 55 :: Conference telephone


KONFTEL 55

  • Product Description
  • Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • VoIP
    • Colour
    • Liquorice black and silver
  • Interfaces
    • Connection
    • Headset
    • USB
    • Yes
  • Measures
    • Width
    • 222 mm
    • Depth
    • 206 mm
    • Height
    • 68 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Konftel 55 — for smart internet and telephone conferences

The Konftel 55 is a compact and easy-to-use conference phone with crystal-clear sound quality thanks to the patented OmniSound® HD sound system.
The Konftel 55 has been specifically developed for modern communication media and can be connected to a computer, mobile phone/tablet and system telephone.
Regardless of the medium used, it guarantees a superior transmission and sound quality. In addition, VoIP calls over your computer can be connected to calls on a system telephone or mobile phone.
Currently available connections are switched and combined effortlessly via the LCD colour screen.
Organising conference calls has never been easier!
With the Konftel 55, you can record conversations or dictations to a memory card and save and play back audio files on a computer.
The Konftel 55 is very easy to transport and is suitable for desks in office environments or at home as well as for conference rooms.

Language versions
• Menu texts: Chinese, Danish, German, English, Finnish, French, Italian, Japanese, Korean, Dutch, Norwegian, Polish, Portuguese, Russian, Spanish, Swedish, Turkish.
• Quick-start guides: Danish, German, English, Finnish, French, Italian, Dutch, Norwegian, Polish, Portuguese, Russian, Spanish, Swedish, Turkish.

Sound technology
• OmniSound® HD.
• Microphone: omni-directional, 360 degrees.
• Recording range: up to 25 m² > 6 persons.
• Frequency range: 100-24000 Hz.
• Volume: 90 dB SPL 0.5 m.

Connections
• USB: USB 2.0 Mini B. For connecting to your computer.
• Mobile phone. Accessory cable required.
• Desktop phone: for connection to an IP or TDM system telephone using a Konftel desktop phone adapter, accessories.
• Headset: 3.5-mm plug (TRS/TRRS).

Power supply
• Power supply unit: 100 - 240 V AC/12 V DC.
• USB: with battery inserted, power supply via USB cable supplied.
• Battery: up to nine hours of talk time (battery included).

Call recording
• Slot for SD/SDHC (up to 32 GB) memory card.

Upgrade option
• Konftel Upgrade Utility (for Microsoft Windows) updates the software via USB. The upgrade can also be performed via an SD memory card.

• Dimensions
• Size: width 222 mm, depth 206 mm, height 68 mm.
• Weight: 640 g.
• Colour: liquorice black and silver.



Manufacturer : KONFTEL
Factory number : 910101071
Package weight : 1.599 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • VoIP
    • Colour
    • Liquorice black and silver
  • Interfaces
    • Connection
    • Headset
    • USB
    • Yes
  • Measures
    • Width
    • 222 mm
    • Depth
    • 206 mm
    • Height
    • 68 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin