Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONFTEL 300WX :: Conference phone with DECT base station


KONFTEL 300WX

  • Product Description
  • Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • DECT
    • Colour
    • Liquorice black
  • Interfaces
    • Connection
    • DECT, USB, mobile and DECT phone
    • USB
    • Yes
  • Measures
    • Height
    • 77 mm
    • Ø
    • 240 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Konftel 300Wx — regardless of lines and sockets

With the Konftel 300Wx, you can make conference calls whenever you like, without a phone line or electrical outlet.
The li-ion battery provides up to 60 hours of talk time at optimum performance. You can have conferences over a working week continuously, without having to recharge.
The Konftel 300Wx supports the GAP/CAT-iq standard, which reduces interference and facilitates clear connections. The conference phone can also be easily integrated with existing DECT systems. You can also connect your Konftel 300Wx directly to your phone or use the USB port to connect it to your computer for VoIP connections.
Through the integrated line mode (bridge function), you can simultaneously connect your DECT phone, mobile phone and USB to hold conferences with multiple participants (multi-party calls).
The Konftel 300Wx offers numerous smart features to make your conference calls efficient and easy: record conversations to an SD card. You can listen to discussions at a later date, transfer them to your computer or make them available to colleagues.
You can save user groups with the integrated conference guide to launch recurring conferences at the touch of a button.
The Konftel 300Wx features connections for extension microphones and is equipped with patented OmniSound® HD technology from Konftel, guaranteeing crystal-clear sound.
The elegant Scandinavian design makes the Konftel 300Wx an eye-catcher on any conference table.

Connections
Konftel 300Wx.

• DECT: GAP/CAT-iq-compatible, range up to 200 m in the open and up to 50 m in buildings.
• Mobile phone: 6/6.
• USB 2.0.
Konftel DECT base station
• Analogue PBX or PSTN, RJ-11, GAP/CAT-iq-compatible.

Languages
• Menus and quick-start guides in Danish, English, Finnish, French, Italian, Dutch, Norwegian, Polish, Spanish, Swedish, Turkish, German and Russian.

Audio specifications
• OmniSound® HD wideband.
• Omni-directional microphone.
• Frequency ranges: DECT 200-3300 Hz, USB 200-7000 Hz.
• Recording range: up to 30 m², < 10 persons.
• Volume: max. 90 dB SPL 0.5 m.
• Equalizer: three settings: deep, neutral and bright.

Battery
• 5200 mAh, up to 60 hours talk time/270 hours standby.

Mains power supply
• Charger: power supply unit 100 - 240 V AC/14 V DC, length 6 m.
• Konftel DECT base station: power supply unit 100 - 240 V AC/6 V DC, length 2 m.

Contacts
• Phone book: 500 contacts.
• Call groups: 20 groups.

Call data recording
• Slot for SD/SDHC (up to 32 GB) memory card.

Theft protection
• Kensington® Security Slot.

Dimensions
• Konftel 300 W. Size: diameter 240 mm, height 77 mm. Weight: 1180 g.
• Konftel DECT base station. Size 175 x 160 mm, weight 240 g.
Colour: liquorice black.

Display and keypad
• Display: LCD, 128 x 64 pixels.
• Keypad: alphanumeric 0 - 9, *, handset on, handset off, mute function, hold, volume up, volume down, five keys for navigating through the menu system, line mode, conference guide.



Manufacturer : KONFTEL
Factory number : 910101077
Package weight : 3.864 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • DECT
    • Colour
    • Liquorice black
  • Interfaces
    • Connection
    • DECT, USB, mobile and DECT phone
    • USB
    • Yes
  • Measures
    • Height
    • 77 mm
    • Ø
    • 240 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin