Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONFTEL 220 :: Conference telephone


KONFTEL 220

  • Product Description
  • Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • Analogue
    • Colour
    • Coal black
  • Interfaces
    • Connection
    • Analogue
  • Measures
    • Height
    • 77 mm
    • Ø
    • 240 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Konftel 220 — making conferences a breeze

Konftel 220 is a user-friendly analogue conference telephone with the same superior sound quality as with more complex Konftel models. The patented OmniSound® HD sound technology provides crystal-clear sound quality in both directions. In addition, the Konftel 220 telephone allows rapid familiarisation with device functions and offers intuitive operation. The five speed-dial buttons can be pre-programmed, which simplifies calling of key conference participants. Start your conferences with a single touch of a button! Konftel 220 features an attractive Scandinavian design and is similar on the outside to its sister models in the 300 series. It looks good from any angle — whether on your desk or in smaller meeting rooms. Konftel 220 is a secure and harmonious alternative for office environments with analogue telephone systems.


Languages
Manual: Chinese, English, French, German, Portuguese, Spanish, Swedish

Audio specifications
• OmniSound® HD.
• Microphone: Omni-directional 360°.
• Recording range: up to 30 m², < 10 persons.
• Volume: 90 dB SPL 0.5 m (RMS).
• Frequency range: 200 - 3400 Hz.

Connections
• Power supply: power supply unit 100 - 240 V AC/14 V DC, 6 m.
• Connection to analogue PSTN or telephone system with analogue card via modular cable 6/6, RJ11.

Theft protection
• Kensington security slot.

Dimensions
• Diameter: 240 mm, height: 77 mm.
• Weight: 1 kg.
• Colour: coal-black

Keypad:
• Alphanumeric 0-9, *, #, handset off/F, handset on, mute, waiting mode (hold), volume up, volume down, 5 speed-dial buttons, conference key, redial.

Included in delivery:
Connection cable (power/telecommunications) and power supply



Manufacturer : KONFTEL
Factory number : 910101080
Package weight : 2.714 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • Analogue
    • Colour
    • Coal black
  • Interfaces
    • Connection
    • Analogue
  • Measures
    • Height
    • 77 mm
    • Ø
    • 240 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin