Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA SP 810UC :: Conference System


Jabra Speak 810

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • For UC applications
    • Design
    • For up to 15 participants
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Bluetooth
    • Yes
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Enjoy professional-quality conference calls with this powerful speakerphone.

  • Plug-and-play

  • Unique ZoomTalk microphones

  • Crystal clear sound


Plug-and-play
  • Connect to any device and be ready to talk in seconds. Works best with up to 15 people in one room.


ZoomTalk™ Microphones
  • Forget about echoes, background noise, and distortions – ZoomTalk™ microphones focus on the talker and pick up only their voice.


Crystal Clear Sound
  • Enjoy crystal-clear calls with Digital Signal Processing that filters out background noise. Your conversations will sound vibrant and lifelike thanks to HD sound.



Manufacturer : JABRA
Factory number : 7810-209
Package weight : 1.56 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • For UC applications
    • Design
    • For up to 15 participants
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Bluetooth
    • Yes
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual