Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA SP 410MS :: Conference System, Microsoft certified


JABRA SP 410MS

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • Optimised for Microsoft® Lync®
    • Design
    • For up to 4 participants
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Microphone
    • Omnidirectional
  • Measures
    • Connection cable length
    • 0.90 m
    • Height
    • 32.5 mm
    • Ø
    • 120 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Have conference calls in any room with this portable speakerphone.

  • Omnidirectional microphones

  • 3.5 mm headset jack

  • Certified for Skype for Business



Omnidirectional microphones
Everyone will be heard clearly thanks to microphones that pick up sound from every direction.

3.5mm headset jack
Need to have a one-on-one call? Just plug in your headset to make the conversation private.

Certified for Skype for Business
Works out of the box with leading UC and softphone platforms and is certified for Skype for Business. Connect via USB and control calls directly from the speakerphone.

USB cable - Plug-and-play with any PC or UC platform
HD Voice / Wideband Audio - HD Voice lets you have lifelike, vibrant conversations. You won’t have to struggle to hear what the other person is saying.
Built-in 3.5 mm jack plug - Connect to any smartphone and tablet instantly.
Built-in omni-directional microphone - Hear and be heard with a 360-degree microphone that picks up sounds from any angle.
LED indicators - Intuitive LED indicators give you visual guidance.
Digital Signal Processing (DSP) technology - Crystal clear sound without echoes or distortions – even at max volume.



Manufacturer : JABRA
Factory number : 7410-109
Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • Optimised for Microsoft® Lync®
    • Design
    • For up to 4 participants
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Microphone
    • Omnidirectional
  • Measures
    • Connection cable length
    • 0.90 m
    • Height
    • 32.5 mm
    • Ø
    • 120 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual