Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CALISTO P620 :: Desktop hands-free module


CALISTO P620

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • For UC applications
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB cable/Bluetooth
    • USB
    • Yes
    • Bluetooth
    • Yes
  • Implementation
    • Microphone
    • Bidirectional
  • Measures
    • Width
    • 110 mm
    • Depth
    • 110 mm
    • Height
    • 32 mm

Hold telephone conferences wherever you are, with the first wireless speaker phone for PC and mobile phone.

The lightweight, portable Calisto® 620 is the first wireless speaker phone for UC and produces an excellent sound. It is easy to use, so you can seamlessly integrate conversations via laptops, smartphones or tablet-PCs — completely straightforward and no cables required. The premium solution for conference calls that meets your requirements; whenever and wherever.

Portable design
  • Simplified call management with a convenient user interface for PC, smartphone or tablet PC

  • Bluetooth® mini-USB adapter ensures that a connection is always available

  • Up to 7 hours wireless talk time, up to 5 days standby time


Peerless audio quality
  • PC broadband frequency and digital signal processing (Digital Signal Processing, DSP) for fewer audio dropouts and reduced echo

  • Bi-directional microphones that align themselves to the speaker’s voice

  • Full duplex audio with 360-degree room coverage

  • A2DP integration, so that you can listen to media streams from your mobile device


Accessories included with delivery
  • This compact, wireless device with a high-quality case will become your trusted companion

  • Flexible charging options: charging adapter with USB-to-micro-USB cable


UC standard version for UC applications and softphones from Avaya®, Cisco®, IBM®, Skype™ and many more



Manufacturer : PLANTRONICS
Factory number : 86700-02
Package weight : 0.452 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • For UC applications
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB cable/Bluetooth
    • USB
    • Yes
    • Bluetooth
    • Yes
  • Implementation
    • Microphone
    • Bidirectional
  • Measures
    • Width
    • 110 mm
    • Depth
    • 110 mm
    • Height
    • 32 mm
Datasheet/manual