Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCATEL C1800CE :: Conference telephone


Alcatel Conference 1800 CE

  • Product Description
  • Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • DECT
    • Design
    • For up to 15 participants
    • Accessory
    • 4x DECT microphones
    • Colour
    • Black
  • Implementation
    • Microphone
    • 4x
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

The Alcatel Conference 1800 is a completely new kind of audio conference system, with its four removable DECT microphones that are fully integrated into the system and supplement the two microphones on the front and rear of the base station.

The DECT and full duplex technology guarantees optimal sound quality.

The portable microphones provide an adequate range for conferences with up to 15 participants.

The Alcatel Conference 1800 is the best choice for conferences with a clear, fluid sound.

This audio conference system is fitted with a dynamic noise reduction feature that attenuates unwanted background noise and creates a comfortable and productive working environment.

The Alcatel Conference 1800 is connected to the telephone network and mains supply with a single module, which reduces the amount of cabling, making installation easier and considerably improving portability.

• 2-line backlit display
• Displays call duration, date and time
• Full duplex hands-free kit
• 50 contacts and 5 direct-dial buttons
• 10 volume settings
• 10 ring tones
• 4 removable additional microphones with DECT wireless link
• Mute button in all microphones
• Dynamic reduction of background noise
• Ideal for up to 15 participants



Manufacturer : ALCATEL HOME & BUSINESS
Factory number : VTT14010010
Package weight : 2.329 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • DECT
    • Design
    • For up to 15 participants
    • Accessory
    • 4x DECT microphones
    • Colour
    • Black
  • Implementation
    • Microphone
    • 4x
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)