Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB2 STG KS :: USB 2.0 plug, bayonet connection, black

Item-No.: USB2 STG KS
€4,25
Category of goods: 1 = discountable

USB2 STG KS

  • Product Description
  • Technical information
  • General
    • Design
    • Plug
    • Material
    • Plastic
    • Temperatur max.
    • -40 ... +85
    • Colour
    • Black
  • Implementation
    • Type of connector
    • 2.0
    • Protection class
    • UL94
  • Specials
    • Specification
    • Type A
  • Interfaces
    • Connection
    • Bayonet
  • Measures
    • Length
    • 61.80 mm
    • Ø
    • 18.9 mm
  • Electrical values
    • Load limit
    • 500 V DC / 60 s

USB 2.0 plug

• Black plastic
• USB plug in acc. with USB 2.0 specification Type A
• Bayonet connection acc. to IEC 61076-3-106

Individually packaged



Manufacturer : CONEC
Factory number : 17-200121
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug
    • Material
    • Plastic
    • Temperatur max.
    • -40 ... +85
    • Colour
    • Black
  • Implementation
    • Type of connector
    • 2.0
    • Protection class
    • UL94
  • Specials
    • Specification
    • Type A
  • Interfaces
    • Connection
    • Bayonet
  • Measures
    • Length
    • 61.80 mm
    • Ø
    • 18.9 mm
  • Electrical values
    • Load limit
    • 500 V DC / 60 s
Datasheet/manual