Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB2 EBG KS :: USB 2.0 installation housing, coupler, bayonet, black

Item-No.: USB2 EBG KS
€5,75
Category of goods: 1 = discountable

USB2 EBG KS

  • Product Description
  • Technical information
  • General
    • Design
    • Installation housing
    • Material
    • Plastic
    • Temperatur max.
    • -40 ... +85
    • Colour
    • Black
    • Mounting form
    • Up to 3.2 mm wall thickness
  • Implementation
    • Type of connector
    • 2.0
    • Protection class
    • IP67, UL94
  • Interfaces
    • Connection
    • Bayonet
  • Measures
    • Length
    • 36.18 mm
    • Width
    • 32 mm
    • Height
    • 34,45 mm
  • Electrical values
    • Load limit
    • 500 V DC / 60 s

USB 2.0 installation housing - coupler

• Black plastic
• For front and rear wall mounting with wall thickness up to 3.2 mm
• Bayonet connection acc. to IEC 61076-3-106
• IP-67 protection when screwed in

Please order the protection cap separately



Manufacturer : CONEC
Factory number : 17-200001
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Design
    • Installation housing
    • Material
    • Plastic
    • Temperatur max.
    • -40 ... +85
    • Colour
    • Black
    • Mounting form
    • Up to 3.2 mm wall thickness
  • Implementation
    • Type of connector
    • 2.0
    • Protection class
    • IP67, UL94
  • Interfaces
    • Connection
    • Bayonet
  • Measures
    • Length
    • 36.18 mm
    • Width
    • 32 mm
    • Height
    • 34,45 mm
  • Electrical values
    • Load limit
    • 500 V DC / 60 s
Datasheet/manual