Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB IK10181 :: USB in-line coupler, socket, metallised plastic

Item-No.: USB IK10181
€12,95
Category of goods: 1 = discountable

USB IK10181

  • Product Description
  • Technical information
  • General
    • Type
    • In-line coupling
    • Design
    • Socket
    • Material
    • Plastic
  • Implementation
    • Type of connector
    • USB 2.0
    • Protection class
    • IP67
  • Specials
    • Specification
    • Type A
  • Interfaces
    • Connection
    • Bayonet on both sides

USB in-line coupler made of metallised plastic with double-sided bayonet lock and a protective cap, can be used on both sides of the coupler.



Manufacturer : CONEC
Factory number : 17-210181
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • In-line coupling
    • Design
    • Socket
    • Material
    • Plastic
  • Implementation
    • Type of connector
    • USB 2.0
    • Protection class
    • IP67
  • Specials
    • Specification
    • Type A
  • Interfaces
    • Connection
    • Bayonet on both sides
Datasheet/manual