0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB IK10141 :: USB-Inlinecoupling, jack, plastic


USB IK10141

  • Product Description
  • Technical information
  • General
    • Type
    • In-line coupling
    • Design
    • Socket
    • Material
    • Plastic
    • Colour
    • Black
  • Implementation
    • Type of connector
    • USB 2.0
    • Protection class
    • IP67
  • Specials
    • Specification
    • Type A
  • Interfaces
    • Connection
    • Bayonet on both sides
USB-Inlinecoupling made of plastic with bayonett catch on both sides and one protection cap usable on both sides of the coupling.


Manufacturer : CONEC
Factory number : 17-210141
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • In-line coupling
    • Design
    • Socket
    • Material
    • Plastic
    • Colour
    • Black
  • Implementation
    • Type of connector
    • USB 2.0
    • Protection class
    • IP67
  • Specials
    • Specification
    • Type A
  • Interfaces
    • Connection
    • Bayonet on both sides
Datasheet/manual