0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHUTZ KS :: Protective cap, bayonet connection, black

Item-No.: SCHUTZ KS
€1,50
Category of goods: 1 = discountable

SCHUTZ KS

  • Product Description
  • Technical information
  • General
    • Design
    • Protective cap
    • Material
    • Plastic
    • Temperatur max.
    • -40 ... +85
    • Colour
    • Black
  • Interfaces
    • Connection
    • Bayonet
  • Implementation
    • Protection class
    • IP67, UL94
RJ45 accessories

• Black plastic
• Secure IP67 protection for disused interfaces



Manufacturer : CONEC
Factory number : 17-10002
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Design
    • Protective cap
    • Material
    • Plastic
    • Temperatur max.
    • -40 ... +85
    • Colour
    • Black
  • Interfaces
    • Connection
    • Bayonet
  • Implementation
    • Protection class
    • IP67, UL94
Datasheet/manual