Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHUTZ KM :: Protective cap, bayonet connection, metallised


SCHUTZ KM

  • Product Description
  • Technical information
  • General
    • Design
    • Protective cap
    • Material
    • Plastic, metallised
    • Temperatur max.
    • -40 ... +85
  • Interfaces
    • Connection
    • Bayonet
  • Implementation
    • Protection class
    • IP67, UL94

RJ45 accessories

• Plastic, metallised
• Secure IP67 protection for disused interfaces



Manufacturer : CONEC
Factory number : 17-10014
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Design
    • Protective cap
    • Material
    • Plastic, metallised
    • Temperatur max.
    • -40 ... +85
  • Interfaces
    • Connection
    • Bayonet
  • Implementation
    • Protection class
    • IP67, UL94
Datasheet/manual