Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL8 RKW41,5 :: SAL M8x1, 5-pol, 1,5 m, connector, 90°

Item-No.: SAL8 RKW41,5
€7,85
Category of goods: 1 = discountable

SAL8 RKW41,5

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting cable
    • Design
    • 1.5 m
    • Pole number
    • 4
    • Assembly
    • Coupling, angled
    • Technology
    • SAL
  • Implementation
    • Type of connector
    • M8
    • Cable cross-section
    • 0.34 mm²
    • Protection class
    • IP67
  • Specials
    • Specification
    • Coupling <> plug
  • Interfaces
    • Connection
    • Screw locking
connector molded

  • M8x1
  • A-coded
  • connector molded
  • coupling angulated
  • connecting line
  • 5-pol.
  • unshielded
  • 1.5 m
  • 0.34 mm²




Manufacturer : CONEC
Factory number : 42-10171
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting cable
    • Design
    • 1.5 m
    • Pole number
    • 4
    • Assembly
    • Coupling, angled
    • Technology
    • SAL
  • Implementation
    • Type of connector
    • M8
    • Cable cross-section
    • 0.34 mm²
    • Protection class
    • IP67
  • Specials
    • Specification
    • Coupling <> plug
  • Interfaces
    • Connection
    • Screw locking
Datasheet/manual