Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL8 RK410 :: SAL M8x1, 4-pol, 10 m, connector

Item-No.: SAL8 RK410
€21,20
Category of goods: 1 = discountable

SAL8 RK410

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting lead
    • Design
    • 10 m
    • Pole number
    • 4
    • Assembly
    • Axial
    • Technology
    • SAL
  • Implementation
    • Type of connector
    • M8
    • Cable cross-section
    • 0.25 mm²
    • Protection class
    • IP67
  • Specials
    • Specification
    • Coupling
  • Interfaces
    • Connection
    • Screw locking
connector molded

  • M8x1
  • A-coded
  • connector molded
  • Stecker angulated
  • Anschlussleitung
  • 4-pol.
  • shielded
  • 10 m
  • 0.25 mm²



Manufacturer : CONEC
Factory number : 42-10858
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting lead
    • Design
    • 10 m
    • Pole number
    • 4
    • Assembly
    • Axial
    • Technology
    • SAL
  • Implementation
    • Type of connector
    • M8
    • Cable cross-section
    • 0.25 mm²
    • Protection class
    • IP67
  • Specials
    • Specification
    • Coupling
  • Interfaces
    • Connection
    • Screw locking
Datasheet/manual