Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL12 RSC4 :: SAL M12x1, 4 pole, connector

Item-No.: SAL12 RSC4
€3,70
Category of goods: 1 = discountable

SAL-12-RSC4-S/075

  • Product Description
  • Technical information
  • General
    • Type
    • Plug
    • Design
    • Configurable
    • Pole number
    • 4
    • Assembly
    • Axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • Clamp connection
  • Electrical values
    • Load limit
    • 4 A
SAL connector

• M12x1
• 4-pole
• Male connector
• axial
• field-attachable with screw termination



Manufacturer : CONEC
Factory number : 43-00100
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug
    • Design
    • Configurable
    • Pole number
    • 4
    • Assembly
    • Axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • Clamp connection
  • Electrical values
    • Load limit
    • 4 A