Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL12 RK55 :: SAL M12 x 1, 5-pin, 5 m, cable coupling

Item-No.: SAL12 RK55
€10,95
Category of goods: 1 = discountable

SAL-12-RK5-5/K1

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling
    • Design
    • Open cable end
    • Pole number
    • 5
    • Assembly
    • Axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Cable cross-section
    • 0.34 mm²
    • Protection class
    • IP67
  • Specials
    • Specification
    • 5 m
  • Electrical values
    • Load limit
    • 4 A

SAL plug connector

• 5-pin
• M12 x 1
• Coupling
• Axial
• Cable length 5 m
• Open cable end



Manufacturer : CONEC
Factory number : 43-10054
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling
    • Design
    • Open cable end
    • Pole number
    • 5
    • Assembly
    • Axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Cable cross-section
    • 0.34 mm²
    • Protection class
    • IP67
  • Specials
    • Specification
    • 5 m
  • Electrical values
    • Load limit
    • 4 A