Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL12 RK510 :: SAL M12x1 — 5-pole, connection lead, 10 m

Item-No.: SAL12 RK510
€20,70
Category of goods: 1 = discountable

SAL12 RK510

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting cable
    • Design
    • 10 m
    • Pole number
    • 5
    • Technology
    • SAL
  • Implementation
    • Type of connector
    • M12
  • Specials
    • Specification
    • Coupling <> plug
  • Interfaces
    • Connection
    • Screw locking

M12 connection lead with moulded connectors.

Axial coupling to axial plug

  • A-coded

  • Unshielded




Manufacturer : CONEC
Factory number : 43-11428
Package weight : 0.376 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting cable
    • Design
    • 10 m
    • Pole number
    • 5
    • Technology
    • SAL
  • Implementation
    • Type of connector
    • M12
  • Specials
    • Specification
    • Coupling <> plug
  • Interfaces
    • Connection
    • Screw locking
Datasheet/manual