Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL12 FKH40 :: SAL M12 x 1, 4-pin, panel socket

Item-No.: SAL12 FKH40
€6,90
Category of goods: 1 = discountable

SAL-12-FKH4-0,5

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling
    • Design
    • Flange coupling with litz wire
    • Pole number
    • 4
    • Assembly
    • Rear wall mounting
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M16x1.5 thread
    • Protection class
    • IP67
  • Electrical values
    • Load limit
    • 4 A

SAL plug connector

• 4-pin
• M12 x 1
• Panel socket with litz wire
• Front fitting
• M16 x 1.5 screw connection



Manufacturer : CONEC
Factory number : 43-01003
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling
    • Design
    • Flange coupling with litz wire
    • Pole number
    • 4
    • Assembly
    • Rear wall mounting
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M16x1.5 thread
    • Protection class
    • IP67
  • Electrical values
    • Load limit
    • 4 A