Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL12 FK50 :: SAL M12x1, 5 pole, connector

Item-No.: SAL12 FK50
€6,30
Category of goods: 1 = discountable

SAL-12-FK5-0,5

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling
    • Design
    • Flange coupling
    • Pole number
    • 5
    • Assembly
    • Front mounting, axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Protection class
    • IP67
  • Electrical values
    • Load limit
    • 4 A
SAL connector

• M12x1
• 5-pole
• Female socket with wire
• frontmounting
• PG9-thread



Manufacturer : CONEC
Factory number : 43-01001
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling
    • Design
    • Flange coupling
    • Pole number
    • 5
    • Assembly
    • Front mounting, axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Protection class
    • IP67
  • Electrical values
    • Load limit
    • 4 A
Datasheet/manual