Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 STM :: RJ45 plug, shielded, metallised

Item-No.: RJ45 STM
€6,80
Category of goods: 1 = discountable

RJ45 STM

  • Product Description
  • Technical information
  • General
    • Design
    • Plug
    • Material
    • Plastic, metallised
    • Temperatur max.
    • -40 ... +85
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • UL94
  • Specials
    • Specification
    • CAT 5e
  • Interfaces
    • Connection
    • Bayonet
  • Measures
    • Length
    • 59.5 mm
    • Ø
    • 17.9 mm
  • Electrical values
    • Load limit
    • 1000 V DC/ 60 s

RJ45 standard plug

• Shielded cat. 5e plug
• For AWG 24 copper conductors, rigid or flexible
• Housing: Plastic, metallised
• Coupler: Plastic, metallised



Manufacturer : CONEC
Factory number : 17-10013E
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug
    • Material
    • Plastic, metallised
    • Temperatur max.
    • -40 ... +85
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • UL94
  • Specials
    • Specification
    • CAT 5e
  • Interfaces
    • Connection
    • Bayonet
  • Measures
    • Length
    • 59.5 mm
    • Ø
    • 17.9 mm
  • Electrical values
    • Load limit
    • 1000 V DC/ 60 s
Datasheet/manual