Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 IK50004 :: RJ45 inline coupler, socket, plastic

Item-No.: RJ45 IK50004
€12,30
Category of goods: 1 = discountable

RJ45 IK50004

  • Product Description
  • Technical information
  • General
    • Type
    • In-line coupling
    • Design
    • Socket
    • Material
    • Zinc die-cast
    • Colour
    • Black
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • IP67
  • Specials
    • Specification
    • Cat6A
  • Interfaces
    • Connection
    • Bayonet
  • Measures
    • Ø
    • 34.5 mm

RJ45 inline coupler, plastic with bayonet lock



Manufacturer : CONEC
Factory number : 17-150004
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • In-line coupling
    • Design
    • Socket
    • Material
    • Zinc die-cast
    • Colour
    • Black
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • IP67
  • Specials
    • Specification
    • Cat6A
  • Interfaces
    • Connection
    • Bayonet
  • Measures
    • Ø
    • 34.5 mm
Datasheet/manual