Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCAP 1800 :: RJ45/USB/fibreglass protective cap, die-cast zinc

Item-No.: PCAP 1800
€6,80
Category of goods: 1 = discountable

PCAP 1800

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cap
    • Design
    • Bayonet lock
    • Material
    • Zinc die-cast
  • Implementation
    • Type of connector
    • RJ45/USB/Fiber

Nickel plated die-cast zinc protective cap with bayonet connection for RJ45, USB and fibreglass. Practical ball chain.



Manufacturer : CONEC
Factory number : 17-101800
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cap
    • Design
    • Bayonet lock
    • Material
    • Zinc die-cast
  • Implementation
    • Type of connector
    • RJ45/USB/Fiber
Datasheet/manual