Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MINI USB50021 :: Mini-USB panel plug, type B, black

Item-No.: MINI USB50021
€5,20
Category of goods: 1 = discountable

MINI USB50021

  • Product Description
  • Technical information
  • General
    • Type
    • Panel plug
    • Material
    • Plastic
    • Colour
    • Black
  • Implementation
    • Type of connector
    • Mini USB 2.0
    • Protection class
    • IP67
  • Specials
    • Specification
    • Type B
  • Interfaces
    • Connection
    • Bayonet on both sides

Plastic mini-USB-plug, type B, with solder connections and bayonet fitting, cover cap helps protect from dirt etc.



Manufacturer : CONEC
Factory number : 17-250021
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel plug
    • Material
    • Plastic
    • Colour
    • Black
  • Implementation
    • Type of connector
    • Mini USB 2.0
    • Protection class
    • IP67
  • Specials
    • Specification
    • Type B
  • Interfaces
    • Connection
    • Bayonet on both sides
Datasheet/manual