Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZENTRIERBOHRER :: Centring drill, also for SDS-Plus and Hilti-TE

Item-No.: ZENTRIERBOHRER
€2,50
Category of goods: 1 = discountable

ZENTRIERBOHRER

  • Product Description
  • Technical information
  • General
    • Type
    • Centre drill
    • Design
    • SDS-plus
  • Measures
    • Ø
    • 9 mm
    • Working lenght
    • 120 mm

Centring drill for drill bits 68,80,68S,80S.
Packaging: Self-service pouch.

(supplied without mounting shank and crown)



Manufacturer : HELLER
Factory number : 18951
Package weight : 0.0388 kg
Technical information
  • General
    • Type
    • Centre drill
    • Design
    • SDS-plus
  • Measures
    • Ø
    • 9 mm
    • Working lenght
    • 120 mm
Datasheet/manual