Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSM FL4 :: SDS-max chisel, 400 mm, flat 25 mm

Item-No.: SDSM FL4
€11,40
Category of goods: 1 = discountable

SDSM FL4

  • Product Description
  • Technical information
  • General
    • Type
    • SDS-max chisel
    • Design
    • SDS-plus
  • Measures
    • Length
    • 400 mm
    • Width
    • 25 mm
  • Implementation
    • Pieces
    • 1

SDS-max chisel

Forged from one piece: stable and
resharpenable, long service life.
With SDS-max shank.

Width: flat 25 mm
Total length: 400 mm



Manufacturer : HELLER
Factory number : 210041
Package weight : 0.746 kg
Technical information
  • General
    • Type
    • SDS-max chisel
    • Design
    • SDS-plus
  • Measures
    • Length
    • 400 mm
    • Width
    • 25 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual