Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDS FL40 :: SDS-plus chisel, 250 mm, flat 40 mm

Item-No.: SDS FL40
€14,30
Category of goods: 1 = discountable

SDS FL40

  • Product Description
  • Technical information
  • General
    • Type
    • SDS-plus chisel
    • Design
    • SDS-plus
  • Measures
    • Length
    • 250 mm
    • Width
    • 40 mm
  • Implementation
    • Pieces
    • 1

SDS-plus chisel

Forged from one piece:
Stable and resharpenable, long service life.
With SDS-plus shank.

Working length: flat 40 mm
Total length: 250 mm



Manufacturer : HELLER
Factory number : 19622.2
Package weight : 0.288 kg
Technical information
  • General
    • Type
    • SDS-plus chisel
    • Design
    • SDS-plus
  • Measures
    • Length
    • 250 mm
    • Width
    • 40 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual