Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 44230 :: Carbide hammer drill crown set, Ø 60 and 80 mm

Item-No.: MAN 44230
€23,40
Category of goods: 1 = discountable

MAN 44230

  • Product Description
  • Technical information
  • General
    • Type
    • Drill bit set
  • Measures
    • Ø
    • 60+80 mm
  • Implementation
    • Pieces
    • 2
  • Packaging
    • Packaging
    • Aluminium case

Carbide hammer drill crown set in aluminium case, 4-piece.

• Ø 60 mm and Ø 80 mm
• With drill bits

For drilling wall outlets.


Suitable for hammer drills,
SDS-Plus holder



Manufacturer : BRÜDER MANNESMANN
Factory number : M 44230
Package weight : 1.574 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill bit set
  • Measures
    • Ø
    • 60+80 mm
  • Implementation
    • Pieces
    • 2
  • Packaging
    • Packaging
    • Aluminium case
Datasheet/manual