Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 12588 :: SDS drill and chisel set, 13-piece

Item-No.: MAN 12588
€19,70
Category of goods: 1 = discountable

MAN 12588

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill set
    • Design
    • SDS-plus
  • Implementation
    • Pieces
    • 13
  • Packaging
    • Packaging
    • Plastic cassette

13-piece SDS-PLUS drill and chisel set

1 hollow chisel — chisel blade width 21 mm, length 250 mm
1 pointed chisel, length 250 mm
1 flat chisel, cutting width 22 mm, length 250 mm
1 spade chisel, cutting width 39 mm, length 250 mm
9 drill bits =
Ø 6 x 160 mm Ø 8 x 210 mm Ø 10 x 260 mm
Ø 8 x 160 mm Ø 10 x 210 mm Ø 12 x 260 mm
Ø 10 x 160 mm Ø 12 x 210 mm Ø 14 x 260 mm



Manufacturer : BRÜDER MANNESMANN
Factory number : 12588
Package weight : 2.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hammer drill set
    • Design
    • SDS-plus
  • Implementation
    • Pieces
    • 13
  • Packaging
    • Packaging
    • Plastic cassette
Datasheet/manual