Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRKRONE 82W :: Diamond drill bit, Ø 82 mm

Item-No.: BOHRKRONE 82W
Ø:

€85,20
Category of goods: 1 = discountable

BOHRKRONE 82W

  • Product Description
  • Technical information
  • General
    • Type
    • Diamond drill bit for sockets
  • Measures
    • Ø
    • 82 mm
  • Implementation
    • Pieces
    • 1

Diamond drill bit for electricians

Diamond drill bit for sockets
Area of use: Sand-lime brick, masonry
Extremely resilient high-end diamond cutting
For a high rate of material removal.
Innovative drill bit body featuring a Wizard spiral for quickly removing boring dust and reduced
segment wear.
Extremely precise and clean results, even
in wet sand-lime brick.
Accurate cutting in dry drilling.

Please order the attachment shank and centre drill
separately!
Only for rotary use, not percussive.

Diameter: 82.0 mm



Manufacturer : HELLER
Factory number : 245531
Package weight : 0.514 kg
Technical information
  • General
    • Type
    • Diamond drill bit for sockets
  • Measures
    • Ø
    • 82 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual