Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRKRONE 68W :: Diamond drill bit, Ø 68 mm

Item-No.: BOHRKRONE 68W
Ø:

€85,95
Category of goods: 1 = discountable

BOHRKRONE 68W

  • Product Description
  • Technical information
  • General
    • Type
    • Drill bit for sockets
  • Measures
    • Ø
    • 68 mm
  • Implementation
    • Pieces
    • 1

Diamond Wizard socket outlet drill bit

The ideal solution when drilling socket outlets.

  • Developed for the professional installation of socket outlets and branching boxes.

  • Extremely resilient high-end diamond cutting

  • Ideally suited for use in high-density sand-lime brick, wet sand-lime brick and all types of masonry.

  • Boring dust is quickly removed and jamming is reduced thanks to the innovative drill bit body featuring a Wizard spiral.

Diameter: 68.0 mm



Manufacturer : HELLER
Factory number : 245524
Package weight : 0.388 kg
Technical information
  • General
    • Type
    • Drill bit for sockets
  • Measures
    • Ø
    • 68 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual