Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRKRONE 68S :: Socket outlet drill bit, 68 mm, SDS-Plus, Hilti-TE

Item-No.: BOHRKRONE 68S
Ø:

€55,20
Category of goods: 1 = discountable

BOHRKRONE 68S

  • Product Description
  • Technical information
  • General
    • Type
    • Drill bit for sockets
    • Design
    • SDS-plus
  • Measures
    • Ø
    • 68 mm
    • Working lenght
    • 50 mm
  • Implementation
    • Pieces
    • 1

Socket outlet drill bit for hammer drill with SDS-Plus and Hilti-TE attachment.

Drill hole diameter 68 mm
Working length 50mm

Area of use:
Concrete, stone, masonry, brick.

Internal thread M16, complete with centre drill and exchangeable attachment shank.
Hex shank, WAF 12 mm.

Also suitable for percussive use.



Manufacturer : HELLER
Factory number : 23342
Package weight : 0.692 kg
Technical information
  • General
    • Type
    • Drill bit for sockets
    • Design
    • SDS-plus
  • Measures
    • Ø
    • 68 mm
    • Working lenght
    • 50 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual