0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRERSATZ SDS-7 :: Hammer drill bit set, SDS-Plus, seven-piece

Item-No.: BOHRERSATZ SDS-7
€20,80
Category of goods: 1 = discountable

BOHRERSATZ SDS-7

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill set
    • Design
    • SDS-plus
  • Measures
    • Ø
    • 5 - 12 mm
  • Implementation
    • Pieces
    • 7
  • Packaging
    • Packaging
    • Plastic cassette
Hammer drill bit set, with SDS-Plus attachment.
Areas of application:
Granite, concrete, masonry, hard-burned tiling, marble, clinker.
1 each of 5/6/8 mm (50x110 mm)
1 each of 6/8/10/12 mm (100x160 mm)



Manufacturer : HELLER
Factory number : 16315
Package weight : 0.664 kg
Technical information
  • General
    • Type
    • Hammer drill set
    • Design
    • SDS-plus
  • Measures
    • Ø
    • 5 - 12 mm
  • Implementation
    • Pieces
    • 7
  • Packaging
    • Packaging
    • Plastic cassette
Datasheet/manual