Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRERSATZ CM-5 :: Ceramic Master drill bit set, Ø 4/5/6/8/10 mm

Item-No.: BOHRERSATZ CM-5
€25,95
Category of goods: 1 = discountable

BOHRERSATZ CM-5

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic drill set
    • Design
    • 6-edge
  • Measures
    • Ø
    • 4 - 10 mm
  • Implementation
    • Pieces
    • 5
  • Packaging
    • Packaging
    • Plastic cassette

Five-piece Ceramic Master 3900 drill bit set

Drill bits for ceramics, tiling, hard-burned tiling,
glass, acrylic glass and mirror glass.
Precise drilling-in plus quick and
and material-protecting propulsion.
-Regular regrinding is required when working on hard materials-
IMPORTANT:
For rotary use only (at a low speed).
Sufficient cooling is required!

Diameter: 4.0/5.0/6.0/8.0/10 mm



Manufacturer : HELLER
Factory number : 249423
Package weight : 0.103 kg
Technical information
  • General
    • Type
    • Ceramic drill set
    • Design
    • 6-edge
  • Measures
    • Ø
    • 4 - 10 mm
  • Implementation
    • Pieces
    • 5
  • Packaging
    • Packaging
    • Plastic cassette
Datasheet/manual