Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRERSATZ B-7 :: Concrete drill bit set Power3000, seven-piece, 4 - 12 mm

Item-No.: BOHRERSATZ B-7
€27,20
Category of goods: 1 = discountable

BOHRERSATZ B-7

  • Product Description
  • Technical information
  • General
    • Type
    • Concrete drill set
  • Measures
    • Ø
    • 4 - 12 mm
  • Implementation
    • Pieces
    • 7
  • Packaging
    • Packaging
    • Plastic cassette

Concrete drill bit set in plastic case
4/5/6/6/8/10/12 mm



Manufacturer : HELLER
Factory number : 16884
Package weight : 0.481 kg
Technical information
  • General
    • Type
    • Concrete drill set
  • Measures
    • Ø
    • 4 - 12 mm
  • Implementation
    • Pieces
    • 7
  • Packaging
    • Packaging
    • Plastic cassette
Datasheet/manual