Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRERSATZ B-4 :: Concrete drill bit set Power3000, four-piece, 5 - 10 mm

Item-No.: BOHRERSATZ B-4
€16,30
Category of goods: 1 = discountable

BOHRERSATZ B-4

  • Product Description
  • Technical information
  • General
    • Type
    • Concrete drill set
  • Measures
    • Ø
    • 5 - 10 mm
  • Implementation
    • Pieces
    • 4
  • Packaging
    • Packaging
    • Plastic cassette

Concrete drill bit set in plastic case
5/6/8/10 mm



Manufacturer : HELLER
Factory number : 16873
Package weight : 0.138 kg
Technical information
  • General
    • Type
    • Concrete drill set
  • Measures
    • Ø
    • 5 - 10 mm
  • Implementation
    • Pieces
    • 4
  • Packaging
    • Packaging
    • Plastic cassette
Datasheet/manual