Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRERSATZ A-4 :: Universal drill bit set, four-piece, 5/6/8/10 mm

Item-No.: BOHRERSATZ A-4
€17,90
Category of goods: 1 = discountable

BOHRERSATZ A-4

  • Product Description
  • Technical information
  • General
    • Type
    • All-materials drill set
  • Measures
    • Ø
    • 5 - 10 mm
  • Implementation
    • Pieces
    • 4
  • Packaging
    • Packaging
    • Plastic cassette

Universal drill bit.
5/6/8/10 mm

Areas of application:
Masonry, tiling, (some) glass, marble, plastics, metal, non-ferrous metals, coated chipboard, lightweight materials.

These drill bits are not intended for rotary percussion drilling, but may be used for light percussion drilling.



Manufacturer : HELLER
Factory number : 22697
Package weight : 0.138 kg
Technical information
  • General
    • Type
    • All-materials drill set
  • Measures
    • Ø
    • 5 - 10 mm
  • Implementation
    • Pieces
    • 4
  • Packaging
    • Packaging
    • Plastic cassette
Datasheet/manual