Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER M-16MM :: Concrete drill bit, Power3000, ISO 5468, 16 mm

Item-No.: BOHRER M-16MM
Ø:

€16,30
Category of goods: 1 = discountable

BOHRER M-16MM

  • Product Description
  • Technical information
  • General
    • Type
    • Masonry drill
    • Model
    • Power3000
  • Measures
    • Ø
    • 16 mm
    • Length
    • 400 mm
    • Working lenght
    • 350 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch

Masonry drill bit, ISO 5468, 16 mm, working length 350 mm, hex shank.
Areas of application:
Concrete, stone, masonry, tiling, marble, clinker, lightweight materials.
In self-service pouch.



Manufacturer : HELLER
Factory number : 18008
Package weight : 0.312 kg
Technical information
  • General
    • Type
    • Masonry drill
    • Model
    • Power3000
  • Measures
    • Ø
    • 16 mm
    • Length
    • 400 mm
    • Working lenght
    • 350 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch
Datasheet/manual