Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER B-5,0MM :: Concrete drill bit, Power3000, ISO 5468, 5.0 mm

Item-No.: BOHRER B-5,0MM
Ø:

€3,30
Category of goods: 1 = discountable

BOHRER B-5,0MM

  • Product Description
  • Technical information
  • General
    • Type
    • Concrete drill
  • Measures
    • Ø
    • 5 mm
    • Length
    • 95 mm
    • Working lenght
    • 50 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch

Concrete drill bit, Power3000, ISO 5468
Area of use:
Granite, concrete, stone, masonry, tiling, marble, clinker, lightweight materials.
In self-service pouch.



Manufacturer : HELLER
Factory number : 10003
Package weight : 0.012 kg
Technical information
  • General
    • Type
    • Concrete drill
  • Measures
    • Ø
    • 5 mm
    • Length
    • 95 mm
    • Working lenght
    • 50 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch
Datasheet/manual