Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER A-5,0MM :: Universal drill bit, versatile, 5.0 mm

Item-No.: BOHRER A-5,0MM
€3,80
Category of goods: 1 = discountable

BOHRER A-5,0MM

  • Product Description
  • Technical information
  • General
    • Type
    • All-materials drill
  • Measures
    • Ø
    • 6 mm
    • Length
    • 95 mm
    • Working lenght
    • 50 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch

Universal drill bit, 5.0 mm

Areas of application:
Masonry, tiling, (some) glass, marble, plastics, metal, non-ferrous metals, coated chipboard, lightweight materials.

These drill bits are not intended for rotary percussion drilling, but may be used for light percussion drilling.
1 item per self-service pouch.



Manufacturer : HELLER
Factory number : 19414
Package weight : 0.0129 kg
Technical information
  • General
    • Type
    • All-materials drill
  • Measures
    • Ø
    • 6 mm
    • Length
    • 95 mm
    • Working lenght
    • 50 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch
Datasheet/manual