Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR TJ160 10MM :: Trijet SDS-plus hammer drill bit 10x100/160

Item-No.: BOHR TJ160 10MM
Ø:

€7,60
Category of goods: 1 = discountable

BOHR TJ160 10MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Trijet
  • Measures
    • Ø
    • 10 mm
    • Length
    • 160 mm
    • Working lenght
    • 100 mm
  • Implementation
    • Pieces
    • 1

Heller Trijet SDS-plus hammer drill bit

Outstanding in terms of performance - masterful in terms of use

Hammer drill bits in a whole new dimension: powerful, fast and durable

Rotor cutting edge with three paddles for more effective material removal

Enhanced power transmission while drilling thanks to wave-shaped head design

Maximum service life thanks to extremely wear-resistant single-phase carbide alloy

Stable head geometry achieved through recessed carbide head that can even withstand reinforcements

Extremely fast removal of boring dust without deflagration due to the wide spiral shape

Vibration-optimised triple helix

DuraTec hardening process performed using high-temperature soldering by means of shot-blasting technology



Manufacturer : HELLER
Factory number : 26760 1
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Trijet
  • Measures
    • Ø
    • 10 mm
    • Length
    • 160 mm
    • Working lenght
    • 100 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual