Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR TJ110 6MM :: Trijet SDS-plus hammer drill bit 6x50/110

Item-No.: BOHR TJ110 6MM
€5,20
Category of goods: 1 = discountable

BOHR TJ110 6MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill set
    • Design
    • SDS-plus
    • Model
    • Trijet
  • Measures
    • Ø
    • 6 mm
    • Length
    • 110 mm
    • Working lenght
    • 50 mm
  • Implementation
    • Pieces
    • 1

Heller Trijet SDS-plus hammer drill bit

Outstanding in terms of performance - masterful in terms of use

Hammer drill bits in a whole new dimension: powerful, fast and durable

Rotor cutting edge with three paddles for more effective material removal

Enhanced power transmission while drilling thanks to wave-shaped head design

Maximum service life thanks to extremely wear-resistant single-phase carbide alloy

Stable head geometry achieved through recessed carbide head that can even withstand reinforcements

Extremely fast removal of boring dust without deflagration due to the wide spiral shape

Vibration-optimised triple helix

DuraTec hardening process performed using high-temperature soldering by means of shot-blasting technology



Manufacturer : HELLER
Factory number : 26744 1
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hammer drill set
    • Design
    • SDS-plus
    • Model
    • Trijet
  • Measures
    • Ø
    • 6 mm
    • Length
    • 110 mm
    • Working lenght
    • 50 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual