Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR TJ 26813 4 :: Trijet SDS-plus hammer drill bit set, seven-piece

Item-No.: BOHR TJ 26813 4

Category of goods: 1 = discountable

BOHR TJ 26813 4

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill set
    • Design
    • SDS-plus
    • Model
    • Trijet
  • Measures
    • Ø
    • 5 - 12 mm
  • Implementation
    • Pieces
    • 7
  • Packaging
    • Packaging
    • Plastic cassette

SDS-Plus hammer drill bit set

Contents:
5/6/8 x 50 / 100 mm
6/8/10/12 x 100 / 160 mm

Outstanding in terms of performance - masterful in terms of use

Hammer drill bits in a whole new dimension: powerful, fast and durable

Rotor cutting edge with three paddles for more effective material removal

Enhanced power transmission while drilling thanks to wave-shaped head design

Maximum service life thanks to extremely wear-resistant
single-phase carbide alloy

Stable head geometry achieved through recessed carbide head
that can even withstand reinforcements

Extremely fast removal of boring dust without deflagration due to the wide spiral shape

Vibration-optimised triple helix

DuraTec hardening process performed using high-temperature soldering and shot-blasting technology

Certified by the German Masonry Drill Bit Certification Board according to the requirements of the German Institute for Civil Engineering

Suitable for:
Heavy concrete B45
Steel-reinforced concrete
Prestressed concrete
Asphalt concrete
Concrete
Sand-lime brick
Clinker
Marble
Masonry
Natural stone
Granite



Manufacturer : HELLER
Factory number : 26813 4
Package weight : 0.553 kg
Technical information
  • General
    • Type
    • Hammer drill set
    • Design
    • SDS-plus
    • Model
    • Trijet
  • Measures
    • Ø
    • 5 - 12 mm
  • Implementation
    • Pieces
    • 7
  • Packaging
    • Packaging
    • Plastic cassette
Datasheet/manual