Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR SDS600 10MM :: SDS-plus hammer drill bit, 600 mm, Ø 10 mm

Item-No.: BOHR SDS600 10MM
Ø:

€15,30
Category of goods: 1 = discountable

BOHR SDS600 10MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Ø
    • 10 mm
    • Length
    • 600 mm
    • Working lenght
    • 550 mm
  • Implementation
    • Pieces
    • 1

Bionic SDS-plus hammer drill bit

Areas of application: Granite, concrete, masonry, hard-burned tiling, marble, clinker.
Bionic cutting edge with barbed tooth profile
and side grinding zones for fast
drilling progress.
Twinmax spiral for optimum removal of boring dust
Quieter drilling progress and optimum
percussive energy flow rate.
PGM-certified according to DIBt

Diameter: 10.0 mm
Working length of 550mm
Total length: 600 mm



Manufacturer : HELLER
Factory number : 17882 2
Package weight : 0.251 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Ø
    • 10 mm
    • Length
    • 600 mm
    • Working lenght
    • 550 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual